Part Details for H6506NL by Pulse Electronics Corporation
Overview of H6506NL by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Transportation and Logistics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Price & Stock for H6506NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK1560
|
Newark | Choke, sin, poe,1000Uh, 0.8A, sm, tu Npb/Tube |Pulse Electronics H6506NL RoHS: Not Compliant Min Qty: 1360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 | Buy Now |
DISTI #
H6506NL-ND
|
DigiKey | CMC 2LN SMD Min Qty: 1360 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2780 | Buy Now |
DISTI #
H6506NL
|
Avnet Americas | Ind Common Mode Choke 1mH 35% Tube - Rail/Tube (Alt: H6506NL) RoHS: Compliant Min Qty: 1360 Package Multiple: 85 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.0756 / $1.2232 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1360 Package Multiple: 85 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$1.0900 | Buy Now |
|
Onlinecomponents.com | CHOKE,SIN,1GP,1:1,SM,TU NPB RoHS: Compliant | 0 |
|
$1.0500 / $2.1900 | Buy Now |
DISTI #
000000000003577041
|
Sager | Common Mode Chokes / Filters CHOKE,SIN,1GP,1:1,SM,TU NPB Min Qty: 1360 | 0 |
|
$1.1100 | Buy Now |
Part Details for H6506NL
H6506NL CAD Models
H6506NL Part Data Attributes
|
H6506NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H6506NL
Pulse Electronics Corporation
Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 5.5 mm | |
Inductance | 1000 µH | |
Length | 6.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE AND REEL | |
Width | 6.22 mm |
Alternate Parts for H6506NL
This table gives cross-reference parts and alternative options found for H6506NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H6506NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H6506NLT | Data Line Filter, | Pulse Electronics Corporation | H6506NL vs H6506NLT |