Part Details for H6501NLT by Pulse Electronics Corporation
Overview of H6501NLT by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H6501NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK1557
|
Newark | Choke, sin, poe,30Uh, 0.8A, sm, tr Npb/T&r |Pulse Electronics H6501NLT RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2700 | Buy Now |
DISTI #
H6501NLT-ND
|
DigiKey | CMC 4LN SMD Min Qty: 1500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1054 | Buy Now |
DISTI #
673-H6501NLT
|
Mouser Electronics | Common Mode Chokes / Filters CHOKE,SIN,PoE,30UH, 0.8A,SM,TR NPB RoHS: Compliant | 0 |
|
$1.0300 / $1.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 750 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.9360 | Buy Now |
|
Onlinecomponents.com | CHOKE,SIN,1GP,1:1,SM,TR NPB RoHS: Compliant | 0 |
|
$0.9060 / $1.8970 | Buy Now |
DISTI #
000000000003577032
|
Sager | Common Mode Chokes / Filters CHOKE,SIN,1GP,1:1,SM,TR Min Qty: 1500 | 0 |
|
$0.9600 | Buy Now |
Part Details for H6501NLT
H6501NLT CAD Models
H6501NLT Part Data Attributes
|
H6501NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H6501NLT
Pulse Electronics Corporation
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 5.5 mm | |
Inductance | 30 µH | |
Length | 6.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TR | |
Width | 6.22 mm |
Alternate Parts for H6501NLT
This table gives cross-reference parts and alternative options found for H6501NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H6501NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H6504NLT | Data Line Filter, | Pulse Electronics Corporation | H6501NLT vs H6504NLT |
H6500NL | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-8 | Pulse Electronics Corporation | H6501NLT vs H6500NL |
H6030NLT | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-8 | Pulse Electronics Corporation | H6501NLT vs H6030NLT |