Part Details for H62S6650A0AF by Aerovox Corporation
Results Overview of H62S6650A0AF by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H62S6650A0AF Information
H62S6650A0AF by Aerovox Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for H62S6650A0AF
H62S6650A0AF CAD Models
H62S6650A0AF Part Data Attributes
|
H62S6650A0AF
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
H62S6650A0AF
Aerovox Corporation
Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 50uF, Chassis Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 50 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 660 V | |
Rated (DC) Voltage (URdc) | 1200 V | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for H62S6650A0AF
This table gives cross-reference parts and alternative options found for H62S6650A0AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H62S6650A0AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
H62S6650A0AH | Aerovox Corporation | Check for Price | Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 50uF, Chassis Mount, ROHS COMPLIANT | H62S6650A0AF vs H62S6650A0AH |
H62S6650A0AT | Aerovox Corporation | Check for Price | Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 50uF, Chassis Mount, ROHS COMPLIANT | H62S6650A0AF vs H62S6650A0AT |
H26S6650A0AU | Aerovox Corporation | Check for Price | Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 50uF, Chassis Mount, ROHS COMPLIANT | H62S6650A0AF vs H26S6650A0AU |
H26S6650A0AF | Aerovox Corporation | Check for Price | Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 50uF, Chassis Mount, ROHS COMPLIANT | H62S6650A0AF vs H26S6650A0AF |
H26S6650A0AH | Aerovox Corporation | Check for Price | Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 50uF, Chassis Mount, ROHS COMPLIANT | H62S6650A0AF vs H26S6650A0AH |
H26S6650A0AD | Aerovox Corporation | Check for Price | Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 50uF, Chassis Mount, ROHS COMPLIANT | H62S6650A0AF vs H26S6650A0AD |
H26S6650A0AG | Aerovox Corporation | Check for Price | Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 50uF, Chassis Mount, ROHS COMPLIANT | H62S6650A0AF vs H26S6650A0AG |
H62S6650A0AC | Aerovox Corporation | Check for Price | Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 50uF, Chassis Mount, ROHS COMPLIANT | H62S6650A0AF vs H62S6650A0AC |
H26S6650A0AJ | Aerovox Corporation | Check for Price | Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 50uF, Chassis Mount, ROHS COMPLIANT | H62S6650A0AF vs H26S6650A0AJ |
H26S6650A0AC | Aerovox Corporation | Check for Price | Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 50uF, Chassis Mount, ROHS COMPLIANT | H62S6650A0AF vs H26S6650A0AC |