Part Details for H62400801000G by Anytek Technology Corporation Ltd
Overview of H62400801000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H62400801000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H62400801000G-ND
|
DigiKey | TERM BLK 24P SIDE ENTRY 5MM PCB Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3610 | Buy Now |
DISTI #
ANYH62400801000G
|
Heilind Electronics | H6 5.0 24P GREY CONTACT BRASS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PCB Terminal Block - 300V 11A - 12-20 AWG - 5.0mm Pitch - 24 Pole Grey - Contact brass Tin plated wire guard with stainless steel RoHS: Compliant | 0 |
|
$3.3400 / $9.4000 | Buy Now |
DISTI #
ANYH62400801000G
|
Interstate Connecting Components | H6 5.0 24P GREY CONTACT BRASS | 0 |
|
Buy Now |