There are no models available for this part yet.
Overview of H62300800000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for H62300800000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
H62300800000G-ND
|
DigiKey | TERM BLK 23P SIDE ENTRY 5MM PCB Min Qty: 1995 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2625 | Buy Now | |
DISTI #
ANYH62300800000G
|
Heilind Electronics | H6 5.0 23P GREY CONTACT BRASS | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | PCB Terminal Block - 300V 11A - 12-20 AWG - 5.0mm Pitch - 23 Pole Grey - Contact brass Tin plated wire guard with stainless steel RoHS: Compliant | 0 |
|
$4.2400 / $11.9100 | Buy Now | ||
DISTI #
ANYH62300800000G
|
Interstate Connecting Components | H6 5.0 23P GREY CONTACT BRASS | 0 |
|
Buy Now |