Part Details for H61020800000G by Anytek Technology Corporation Ltd
Overview of H61020800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H61020800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H61020800000G-ND
|
DigiKey | TERM BLK 10POS SIDE ENT 10MM PCB Min Qty: 2035 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1034 | Buy Now |
DISTI #
ANYH61020800000G
|
Heilind Electronics | H6-10.0- 10P GREY CONTACT BRA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9900 / $5.4400 | Buy Now |
DISTI #
ANYH61020800000G
|
Interstate Connecting Components | H6-10.0- 10P GREY CONTACT BRA | 0 |
|
Buy Now |