Part Details for H6096NL by Pulse Electronics Corporation
Overview of H6096NL by Pulse Electronics Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for H6096NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6854
|
Newark | Xfmr, 1000 Base-T Poe+, 1Port/Smd, No. Of Ports:1 Port, Turns Ratio:1:1, Inductance:350Μh, Isolation Voltage:1.5Kvrms, Transformer Mounting:Surface Mount, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:-Rohs Compliant: Yes |Pulse Electronics H6096NL Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5200 / $4.8700 | Buy Now |
DISTI #
553-3758-ND
|
DigiKey | PULSE XFMR 1CT:1CT TX 1CT:1CT RX Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3218 In Stock |
|
$4.3130 / $5.8300 | Buy Now |
DISTI #
H6096NL
|
Avnet Americas | Telecom Transformer 1:1/1:1 1500Vrms -2dB Surface Mount - Rail/Tube (Alt: H6096NL) RoHS: Compliant Min Qty: 350 Package Multiple: 25 Lead time: 6 Weeks, 3 Days Container: Tube | 0 |
|
$4.3993 / $5.0031 | Buy Now |
DISTI #
673-H6096NL
|
Mouser Electronics | Audio Transformers / Signal Transformers 1000Base-T SMD PoE+ 350uH .3Ohms 1-Port RoHS: Compliant | 216 |
|
$4.9300 / $8.2900 | Buy Now |
DISTI #
E54:1762_01990700
|
Arrow Electronics | Telecom Transformer 2(1:1) 0.3Ohm Prim. DCR 0.3Ohm Sec. DCR 24 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2345 | Europe - 55 |
|
$4.1290 / $5.7820 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 25 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$4.6100 | Buy Now |
|
Onlinecomponents.com | MDL,SIN,1GP,1:1,SMT,TU, NPB RoHS: Compliant |
471 Partner Stock |
|
$4.5600 / $6.9300 | Buy Now |
DISTI #
66746863
|
Verical | Telecom Transformer 2(1:1) 0.3Ohm Prim. DCR 0.3Ohm Sec. DCR 24 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 471 |
|
$4.5700 / $4.9400 | Buy Now |
DISTI #
79331754
|
Verical | Telecom Transformer 2(1:1) 0.3Ohm Prim. DCR 0.3Ohm Sec. DCR 24 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2345 | Americas - 54 |
|
$4.1290 / $5.7820 | Buy Now |
DISTI #
H6096NL
|
TTI | Audio Transformers / Signal Transformers 1000Base-T SMD PoE+ 350uH .3Ohms 1-Port pbFree: Pb-Free Min Qty: 350 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$4.3700 | Buy Now |
Part Details for H6096NL
H6096NL CAD Models
H6096NL Part Data Attributes
|
H6096NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H6096NL
Pulse Electronics Corporation
Datacom Transformer, ETHERNET Application(s), 1:1; 1:1, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Additional Feature | HEIGHT DIM. INCLUDE TERMINALS ALSO | |
Application | ETHERNET | |
Height | 6.6 mm | |
Isolation Voltage | 1500 V | |
Length | 18.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 12.2 mm |