Part Details for H6062NL by Pulse Electronics Corporation
Overview of H6062NL by Pulse Electronics Corporation
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for H6062NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6849
|
Newark | Xfmr, 1000 Base-T Poe, 1Port/Smd, No. Of Ports:1 Port, Turns Ratio:1:1, Inductance:350Μh, Isolation Voltage:1.5Kvrms, Transformer Mounting:Surface Mount, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:- Rohs Compliant: Yes |Pulse Electronics H6062NL Min Qty: 425 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8300 / $4.1200 | Buy Now |
DISTI #
553-1477-5-ND
|
DigiKey | TRANSFORMER MODULE GIGABIT POE Min Qty: 1 Lead time: 9 Weeks Container: Tube |
1248 In Stock |
|
$4.2784 / $7.3800 | Buy Now |
DISTI #
H6062NL
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms -2dB Surface Mount - Rail/Tube (Alt: H6062NL) RoHS: Not Compliant Min Qty: 425 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.7248 / $4.2360 | Buy Now |
DISTI #
673-H6062NL
|
Mouser Electronics | Audio Transformers / Signal Transformers 1000Base-T SMD PoE 350uH .65Ohms 1-Port RoHS: Compliant | 599 |
|
$4.2800 / $7.3800 | Buy Now |
DISTI #
E54:1762_01096211
|
Arrow Electronics | Telecom Transformer 1:1 24 Terminal Gull Wing SMD Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2408 | Europe - 141 |
|
$3.9560 / $7.2550 | Buy Now |
DISTI #
P41:2556_11451568
|
Arrow Electronics | Telecom Transformer 1:1 24 Terminal Gull Wing SMD Min Qty: 1 Package Multiple: 1 Lead time: 313 Weeks Date Code: 2208 | Europe - 58 |
|
$3.2560 / $4.4270 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 425 Package Multiple: 25 Container: Tube | 0Tube |
|
$3.9000 | Buy Now |
|
Onlinecomponents.com | MDL,SIN,1GP,1:1,SMT,TU, NPB RoHS: Compliant |
75 In Stock |
|
$3.7000 / $5.4800 | Buy Now |
DISTI #
33994267
|
Verical | Telecom Transformer 1:1 24 Terminal Gull Wing SMD Min Qty: 2 Package Multiple: 1 | Americas - 140 |
|
$3.9560 / $7.2550 | Buy Now |
DISTI #
66221884
|
Verical | Telecom Transformer 1:1 24 Terminal Gull Wing SMD Min Qty: 10 Package Multiple: 5 Date Code: 1952 | Americas - 75 |
|
$5.6709 / $7.1261 | Buy Now |
Part Details for H6062NL
H6062NL CAD Models
H6062NL Part Data Attributes:
|
H6062NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H6062NL
Pulse Electronics Corporation
Datacom Transformer, ETHERNET Application(s), 1:1; 1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | HEIGHT DIMENSION INCLUDE TERMINALS ALSO | |
Application | ETHERNET | |
Height | 5.51 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 17.53 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 12.2 mm |
Alternate Parts for H6062NL
This table gives cross-reference parts and alternative options found for H6062NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H6062NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GL1553-45 | Pulse Transformer, GENERAL PURPOSE Application(s), | iNRCORE LLC | H6062NL vs GL1553-45 |
H5062NL | Datacom Transformer, GENERAL PURPOSE Application(s), 1:1; 1:1, ROHS COMPLIANT | Pulse Electronics Corporation | H6062NL vs H5062NL |
H5015NL | Datacom Transformer, 1000 BASE-T Application(s), 1:1; 1:1; 1:1; 1:1, ROHS COMPLIANT | Pulse Electronics Corporation | H6062NL vs H5015NL |
H5062NLT | Datacom Transformer, GENERAL PURPOSE Application(s), 1:1; 1:1, ROHS COMPLIANT | Pulse Electronics Corporation | H6062NL vs H5062NLT |