Part Details for H6-0100-0118-05-A-N-A-F-A-X by Phoenix America
Results Overview of H6-0100-0118-05-A-N-A-F-A-X by Phoenix America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H6-0100-0118-05-A-N-A-F-A-X Information
H6-0100-0118-05-A-N-A-F-A-X by Phoenix America is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-058BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-100 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 100ft | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for H6-0100-0118-05-A-N-A-F-A-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2222-H6-0100-0118-05-A-N-A-F-A-X-ND
|
DigiKey | NON-UNIVERSAL HUB ENCODER KIT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
40 In Stock |
|
$28.4328 / $36.9300 | Buy Now |