Part Details for H5TQ4G83EFR-RDK by SK Hynix Inc
Overview of H5TQ4G83EFR-RDK by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H5TQ4G83EFR-RDK
H5TQ4G83EFR-RDK CAD Models
H5TQ4G83EFR-RDK Part Data Attributes
|
H5TQ4G83EFR-RDK
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
H5TQ4G83EFR-RDK
SK Hynix Inc
DDR DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B78 | |
Length | 11 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | DDR3 DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 78 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for H5TQ4G83EFR-RDK
This table gives cross-reference parts and alternative options found for H5TQ4G83EFR-RDK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H5TQ4G83EFR-RDK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H5TQ4G83CFR-RDI | DDR DRAM, 512MX8, CMOS, PBGA78, FPBGA-78 | SK Hynix Inc | H5TQ4G83EFR-RDK vs H5TQ4G83CFR-RDI |
H5TC4G83CFR-RDA | DRAM Module, 512MX8, CMOS, PBGA78, FBGA-78 | SK Hynix Inc | H5TQ4G83EFR-RDK vs H5TC4G83CFR-RDA |
H5TQ4G83CFR-RDJ | DDR DRAM, 512MX8, CMOS, PBGA78, FPBGA-78 | SK Hynix Inc | H5TQ4G83EFR-RDK vs H5TQ4G83CFR-RDJ |
H5TQ4G83EFR-TEI | DDR DRAM, | SK Hynix Inc | H5TQ4G83EFR-RDK vs H5TQ4G83EFR-TEI |
H5TC4G83CFR-PBJ | DRAM Module, 512MX8, CMOS, PBGA78, FBGA-78 | SK Hynix Inc | H5TQ4G83EFR-RDK vs H5TC4G83CFR-PBJ |
H5TQ4G83CFR-PBL | DDR DRAM, 512MX8, CMOS, PBGA78, FPBGA-78 | SK Hynix Inc | H5TQ4G83EFR-RDK vs H5TQ4G83CFR-PBL |
H5TQ4G83EFR-PBC | DDR DRAM, | SK Hynix Inc | H5TQ4G83EFR-RDK vs H5TQ4G83EFR-PBC |
H5TQ4G83EFR-TEK | DDR DRAM, | SK Hynix Inc | H5TQ4G83EFR-RDK vs H5TQ4G83EFR-TEK |
H5TQ4G83EFR-RDI | DDR DRAM, | SK Hynix Inc | H5TQ4G83EFR-RDK vs H5TQ4G83EFR-RDI |
H5TC4G83EFR-PBI | DDR DRAM, | SK Hynix Inc | H5TQ4G83EFR-RDK vs H5TC4G83EFR-PBI |