Datasheets
H5TQ1G43BFR-G7C by: SK Hynix Inc

DDR DRAM, 256MX4, 20ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78

Part Details for H5TQ1G43BFR-G7C by SK Hynix Inc

Overview of H5TQ1G43BFR-G7C by SK Hynix Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for H5TQ1G43BFR-G7C

H5TQ1G43BFR-G7C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

H5TQ1G43BFR-G7C Part Data Attributes

H5TQ1G43BFR-G7C SK Hynix Inc
Buy Now Datasheet
Compare Parts:
H5TQ1G43BFR-G7C SK Hynix Inc DDR DRAM, 256MX4, 20ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SK HYNIX INC
Part Package Code BGA
Package Description TFBGA, BGA78,9X13,32
Pin Count 78
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.32
Access Mode MULTI BANK PAGE BURST
Access Time-Max 20 ns
Additional Feature AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 533 MHz
I/O Type COMMON
Interleaved Burst Length 4,8
JESD-30 Code R-PBGA-B78
JESD-609 Code e1
Length 11 mm
Memory Density 1073741824 bit
Memory IC Type DDR3 DRAM
Memory Width 4
Number of Functions 1
Number of Ports 1
Number of Terminals 78
Number of Words 268435456 words
Number of Words Code 256000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 256MX4
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TFBGA
Package Equivalence Code BGA78,9X13,32
Package Shape RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Refresh Cycles 8192
Seated Height-Max 1.2 mm
Self Refresh YES
Sequential Burst Length 4,8
Supply Voltage-Max (Vsup) 1.575 V
Supply Voltage-Min (Vsup) 1.425 V
Supply Voltage-Nom (Vsup) 1.5 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Finish Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 20
Width 7.5 mm

Alternate Parts for H5TQ1G43BFR-G7C

This table gives cross-reference parts and alternative options found for H5TQ1G43BFR-G7C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H5TQ1G43BFR-G7C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
H5TQ1G43BFR-PBC DDR DRAM, 256MX4, 20ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 SK Hynix Inc H5TQ1G43BFR-G7C vs H5TQ1G43BFR-PBC
Part Number Description Manufacturer Compare
IDSH1G-02A1F1C-10F DDR DRAM, 256MX4, 20ns, CMOS, PBGA78, GREEN, PLASTIC, TFBGA-78 Qimonda AG H5TQ1G43BFR-G7C vs IDSH1G-02A1F1C-10F
K4B1G0446G-BCH90 DDR DRAM, 256MX4, 0.255ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 Samsung Semiconductor H5TQ1G43BFR-G7C vs K4B1G0446G-BCH90
MT41J512M14DA-15EIT:H DDR DRAM, 512MX4, CMOS, PBGA78, 8 X 10.50 MM, LEAD FREE, FBGA-78 Micron Technology Inc H5TQ1G43BFR-G7C vs MT41J512M14DA-15EIT:H
MT41J256M4HX-15IT:B DDR DRAM, 256MX4, CMOS, PBGA78, 9 X 11.50 MM, LEAD FREE, FBGA-78 Micron Technology Inc H5TQ1G43BFR-G7C vs MT41J256M4HX-15IT:B
MT41J256M4JP-125:G DDR DRAM, 256MX4, 0.1ns, CMOS, PBGA78, 8 X 11.50 MM, LEAD FREE, FBGA-78 Micron Technology Inc H5TQ1G43BFR-G7C vs MT41J256M4JP-125:G
MT41J512M14DA-187EIT:H DDR DRAM, 512MX4, CMOS, PBGA78, 8 X 10.50 MM, LEAD FREE, FBGA-78 Micron Technology Inc H5TQ1G43BFR-G7C vs MT41J512M14DA-187EIT:H
MT41J512M4THR-187:D DDR DRAM, 256MX4, CMOS, PBGA78, 9 X 11.50 MM, LEAD FREE, FBGA-78 Micron Technology Inc H5TQ1G43BFR-G7C vs MT41J512M4THR-187:D
MT41J256M4HX-125IT:E DDR DRAM, 256MX4, CMOS, PBGA78, 9 X 11.50 MM, LEAD FREE, FBGA-78 Micron Technology Inc H5TQ1G43BFR-G7C vs MT41J256M4HX-125IT:E
MT41J256M4HX-187EIT:D DDR DRAM, 256MX4, CMOS, PBGA78, 9 X 11.50 MM, LEAD FREE, FBGA-78 Micron Technology Inc H5TQ1G43BFR-G7C vs MT41J256M4HX-187EIT:D
MT41J256M4JP-15EIT:G DDR DRAM, 256MX4, CMOS, PBGA78, 8 X 11.50 MM, LEAD FREE, FBGA-78 Micron Technology Inc H5TQ1G43BFR-G7C vs MT41J256M4JP-15EIT:G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H5TQ1G43BFR-G7C by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H5TQ1G43BFR-G7C by SK Hynix Inc

Select Manufacturer
Which Manufacturer of H5TQ1G43BFR-G7C would you like to use for your alert(s)?
  • Please alert me when H5TQ1G43BFR-G7C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H5TQ1G43BFR-G7C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H5TQ1G43BFR-G7C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H5TQ1G43BFR-G7C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H5TQ1G43BFR-G7C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H5TQ1G43BFR-G7C by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: