Part Details for H5RS5223CFR-N0C by SK Hynix Inc
Overview of H5RS5223CFR-N0C by SK Hynix Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for H5RS5223CFR-N0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9069 |
|
RFQ |
Part Details for H5RS5223CFR-N0C
H5RS5223CFR-N0C CAD Models
H5RS5223CFR-N0C Part Data Attributes
|
H5RS5223CFR-N0C
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
H5RS5223CFR-N0C
SK Hynix Inc
DDR DRAM, 16MX32, CMOS, PBGA126, 10 X 14 MM, ROHS COMPLIANT, FBGA-136
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA136,12X17,32 | |
Pin Count | 126 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 1000 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B126 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR3 DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 126 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 16MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA136,12X17,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.09 A | |
Supply Current-Max | 0.8 mA | |
Supply Voltage-Max (Vsup) | 2.15 V | |
Supply Voltage-Min (Vsup) | 1.95 V | |
Supply Voltage-Nom (Vsup) | 2.05 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10 mm |
Alternate Parts for H5RS5223CFR-N0C
This table gives cross-reference parts and alternative options found for H5RS5223CFR-N0C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H5RS5223CFR-N0C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4J52324QC-BC140 | DDR DRAM, 16MX32, 0.26ns, CMOS, PBGA136, ROHS COMPLIANT, FBGA-136 | Samsung Semiconductor | H5RS5223CFR-N0C vs K4J52324QC-BC140 |
H5RS5223CFR-18C | DDR DRAM, 16MX32, CMOS, PBGA126, 10 X 14 MM, ROHS COMPLIANT, FBGA-136 | SK Hynix Inc | H5RS5223CFR-N0C vs H5RS5223CFR-18C |
HYB18H512321BF-14 | Synchronous Graphics RAM, 16MX32, 0.25ns, CMOS, PBGA136, 10 X 14 MM, GREEN, PLASTIC, MO-207IDR-Z, TFBGA-136 | Qimonda AG | H5RS5223CFR-N0C vs HYB18H512321BF-14 |
K4J52324QC-AC200 | DDR DRAM, 16MX32, 0.35ns, CMOS, PBGA136, FBGA-136 | Samsung Semiconductor | H5RS5223CFR-N0C vs K4J52324QC-AC200 |
HY5RS123235FP-11 | DDR DRAM, 16MX32, 0.25ns, CMOS, PBGA136, 12 X 14 MM, LEAD FREE, FBGA-136 | SK Hynix Inc | H5RS5223CFR-N0C vs HY5RS123235FP-11 |
K4J52324QH-HC120 | DDR DRAM, 16MX32, 0.23ns, CMOS, PBGA136, HALOGEN FREE AND ROHS COMPLIANT, FBGA-136 | Samsung Semiconductor | H5RS5223CFR-N0C vs K4J52324QH-HC120 |
HY5FS123235AFCP-06 | DDR DRAM, 16MX32, 0.14ns, CMOS, PBGA136, ROHS COMPLIANT, MO-207, FBGA-136 | SK Hynix Inc | H5RS5223CFR-N0C vs HY5FS123235AFCP-06 |
K4J52324QC-BC160 | DDR DRAM, 16MX32, 0.29ns, CMOS, PBGA136, ROHS COMPLIANT, FBGA-136 | Samsung Semiconductor | H5RS5223CFR-N0C vs K4J52324QC-BC160 |
H5RS5223CFR-N3C | DDR DRAM, 16MX32, CMOS, PBGA126, 10 X 14 MM, ROHS COMPLIANT, FBGA-136 | SK Hynix Inc | H5RS5223CFR-N0C vs H5RS5223CFR-N3C |
HY5FS123235AFCP-07 | DDR DRAM, 16MX32, 0.16ns, CMOS, PBGA136, ROHS COMPLIANT, MO-207, FBGA-136 | SK Hynix Inc | H5RS5223CFR-N0C vs HY5FS123235AFCP-07 |