There are no models available for this part yet.
Overview of H5R15RA29CS by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for H5R15RA29CS by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | D-Subminiature Connector - 15 Position - Female - Right Angle - Solder Terminal. RoHS: Compliant |
213 In Stock |
|
$2.2000 / $7.9400 | Buy Now | ||
DISTI #
51550197
|
Verical | H5R15RA29CS Min Qty: 10 Package Multiple: 10 Date Code: 1403 | Americas - 210 |
|
$2.6895 / $10.0506 | Buy Now | |
Master Electronics | D-Subminiature Connector - 15 Position - Female - Right Angle - Solder Terminal. RoHS: Compliant |
213 In Stock |
|
$2.2000 / $7.9400 | Buy Now |