Part Details for H5ISE1-40.000MHZ-G1 by Caliber Electronics Inc
Overview of H5ISE1-40.000MHZ-G1 by Caliber Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for H5ISE1-40.000MHZ-G1
H5ISE1-40.000MHZ-G1 CAD Models
H5ISE1-40.000MHZ-G1 Part Data Attributes
|
H5ISE1-40.000MHZ-G1
Caliber Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
H5ISE1-40.000MHZ-G1
Caliber Electronics Inc
Series - Fundamental Quartz Crystal, 40MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CALIBER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 10 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Series Resistance | 50 Ω | |
Surface Mount | YES |