H5GSF5-150.000MHZ-G1
Description: Series - 5Th Overtone Quartz Crystal, 150MHz Nom,

Overview of H5GSF5-150.000MHZ-G1 by ECS International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for H5GSF5-150.000MHZ-G1 by ECS International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for H5GSF5-150.000MHZ-G1 by ECS International Inc

H5GSF5-150.000MHZ-G1
ECS International Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ECS INC INTERNATIONAL
Reach Compliance Code
compliant
Aging
5 PPM/YEAR
Crystal/Resonator Type
SERIES - 5TH OVERTONE
Drive Level
100 µW
Frequency Stability
0.003%
Frequency Tolerance
10 ppm
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
150 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Series Resistance
120 Ω
Surface Mount
YES
Want to compare parts?
  1. H5GSF5-150.000MHZ-G1
    ECS International Inc
    Series - 5Th Overtone Quartz Crystal, 150MHz Nom,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H5GSF5-150.000MHZ-G1 by ECS International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H5GSF5-150.000MHZ-G1 by ECS International Inc

Select Manufacturer
Which Manufacturer of H5GSF5-150.000MHZ-G1 would you like to use for your alert(s)?
  • Please alert me when H5GSF5-150.000MHZ-G1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H5GSF5-150.000MHZ-G1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H5GSF5-150.000MHZ-G1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H5GSF5-150.000MHZ-G1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H5GSF5-150.000MHZ-G1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H5GSF5-150.000MHZ-G1 by ECS International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: