Part Details for H5CX-A-N AC100-240 by OMRON Industrial Automation
Overview of H5CX-A-N AC100-240 by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H5CX-A-N AC100-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R9064
|
Newark | Digital Multifunction Timer, 4-Digit, Din 48X48Mm, Supply Voltage Min:100Vac, Supply Voltage Max:240Vac, Time Min:0.001S, Time Max:9999H, Panel Cutout Height:45Mm, Panel Cutout Width:45Mm, Product Range:H5Cx-A Series, No. Of Digits:4Rohs Compliant: Yes |Omron Industrial Automation H5CX-A-N AC100-240 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$278.1400 | Buy Now |
DISTI #
Z2997-ND
|
DigiKey | RELAY TIME DELAY 9999HR 5A 250V Min Qty: 1 Lead time: 9 Weeks Container: Box |
40 In Stock |
|
$238.2620 / $255.2800 | Buy Now |
DISTI #
OMIH5CX-A-N AC100-240
|
Heilind Electronics | DIGITAL MULTI FUNCT TIMER | Americas - 15 in Stock |
|
$274.2923 / $297.1500 | Buy Now |
DISTI #
OMIH5CX-A-N AC100-240
|
Interstate Connecting Components | DIGITAL MULTI FUNCT TIMER | 5 |
|
$274.2923 / $297.1500 | Buy Now |