Part Details for H5CN-XZNS DC12-48 (ALTERNATE: H5CNXZNSDC1248) by OMRON Industrial Automation
Overview of H5CN-XZNS DC12-48 (ALTERNATE: H5CNXZNSDC1248) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H5CN-XZNS DC12-48 (ALTERNATE: H5CNXZNSDC1248)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70355508
|
RS | ON Delay Single TDR, 8-Pin Socket, 0.001 - 9.999 s, 12 - 48 V dc | Omron Automation H5CN-XZNS DC12-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$375.1800 | RFQ |