Part Details for H5CC-A11SD by OMRON Industrial Automation
Overview of H5CC-A11SD by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H5CC-A11SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK7197
|
Newark | Digital Timer, 0.1A, 6Digit, 24Vac, Product Range:H5Cc Series, Timer Functions:Multifunction, Time Min:0.001S, Time Max:999999H, No. Of Timing Ranges:10Ranges, No. Of Digits:6, Timer Output:Transistor Output, Supply Voltage Max:24Vacrohs Compliant: Yes |Omron Industrial Automation H5CC-A11SD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$245.7000 / $298.1200 | Buy Now |
DISTI #
236-H5CC-A11SD-ND
|
DigiKey | TIMER,11PIN,TRANS,12-48DC,24AC Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$198.4500 | Buy Now |
DISTI #
OMIH5CC-A11SD
|
Heilind Electronics | TIMER,11PIN,TRANS,12-48DC,24AC H5CCA11SD | Americas - 0 in Stock |
|
Buy Now |