Part Details for H5C2ELF-200 by Abracon Corporation
Overview of H5C2ELF-200 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H5C2ELF-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H5C2ELF-200
|
Avnet Abacus | (267LF-20-1) Oscillator 8-pin DIP 20 MHz 5V 100ppm HCMOS/TTL 0/+70C BULK (Alt: H5C2ELF-200) RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Abacus - 0 |
|
Buy Now |