Part Details for H5C2E-0368 by Fox Electronics
Overview of H5C2E-0368 by Fox Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H5C2E-0368
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 50 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | 40 |
|
$1.5000 / $4.0000 | Buy Now |
Part Details for H5C2E-0368
H5C2E-0368 CAD Models
H5C2E-0368 Part Data Attributes
|
H5C2E-0368
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
H5C2E-0368
Fox Electronics
HCMOS Output Clock Oscillator, 3.6864MHz Nom
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Fox | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 3.6864 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |