Part Details for H5C2E-010 by Fox Electronics
Overview of H5C2E-010 by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H5C2E-010
H5C2E-010 CAD Models
H5C2E-010 Part Data Attributes:
|
H5C2E-010
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
H5C2E-010
Fox Electronics
HCMOS Output Clock Oscillator, 1MHz Nom
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |