There are no models available for this part yet.
Overview of H5AN4DMAC100240 by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for H5AN4DMAC100240 by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | SPDT Time Delay Relays 100VAC 240VAC Relay/Solid State Output RoHS: Compliant |
2 In Stock 2 Factory Stock |
|
$612.0400 / $647.2600 | Buy Now | ||
Master Electronics | SPDT Time Delay Relays 100VAC 240VAC Relay/Solid State Output RoHS: Compliant |
2 In Stock 2 Factory Stock |
|
$612.0400 / $647.2600 | Buy Now |