Part Details for H5610NLT by Pulse Electronics Corporation
Overview of H5610NLT by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H5610NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6848
|
Newark | Mod, Sin, 1Gp, 1:1 Bga Smd T&r/T&r |Pulse H5610NLT RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2100 / $4.9400 | Buy Now |
DISTI #
553-2741-1-ND
|
DigiKey | PULSE XFMR 1CT:1CT TX 1CT:1CT RX Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
246 In Stock |
|
$4.7375 / $8.2900 | Buy Now |
DISTI #
H5610NLT
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms -1.2dB Surface Mount - Tape and Reel (Alt: H5610NLT) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$4.3987 / $5.0025 | Buy Now |
DISTI #
673-H5610NLT
|
Mouser Electronics | Audio Transformers / Signal Transformers MOD, SIN, 1GP, 1:1 BGA SMD T&R RoHS: Compliant | 0 |
|
$4.7300 / $5.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$4.3200 | Buy Now |
|
Onlinecomponents.com | MDL,SIN,1GD,1:1,SM,TR NPB RoHS: Compliant | 0 |
|
$4.2800 / $8.9700 | Buy Now |
|
Quest Components | 267 |
|
$6.0720 / $11.0400 | Buy Now | |
DISTI #
000000000005110678
|
Sager | Pulse Transformers MDL,SIN,1GD,1:1,SM,TR NPB | 0 |
|
Buy Now | |
DISTI #
H5610NLT
|
Avnet Abacus | - Tape and Reel (Alt: H5610NLT) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |