There are no models available for this part yet.
Overview of H50900520000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for H50900520000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
H50900520000G-ND
|
DigiKey | TERM BLOCK PLUG 9POS STR 7.62MM Min Qty: 1992 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0102 | Buy Now | |
DISTI #
ANYH50900520000G
|
Heilind Electronics | H5-7.62- 9P GREEN CONTACT WIT | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Terminal Block Plug - 300V 10A - 12-26 AWG - 7.62 Pitch - 9 Pole Green - contact with bright Tin-plated wire guard with stainless With Flange With NUT RoHS: Compliant | 0 |
|
$1.9000 / $5.2100 | Buy Now | ||
DISTI #
ANYH50900520000G
|
Interstate Connecting Components | H5-7.62- 9P GREEN CONTACT WIT | 0 |
|
Buy Now |