Part Details for H5089FNL by Pulse Electronics Corporation
Overview of H5089FNL by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for H5089FNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H5089FNL
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms -1.2dB Surface Mount - Bulk (Alt: H5089FNL) RoHS: Compliant Min Qty: 135 Package Multiple: 15 Container: Bulk | 0 |
|
RFQ | |
DISTI #
H5089FNL
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms -1.2dB Surface Mount - Bulk (Alt: H5089FNL) RoHS: Compliant Min Qty: 135 Package Multiple: 15 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000004045517
|
Sager | Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH 2-Port | 0 |
|
Buy Now |
Part Details for H5089FNL
H5089FNL CAD Models
H5089FNL Part Data Attributes:
|
H5089FNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H5089FNL
Pulse Electronics Corporation
Datacom Transformer,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIAMENSION INCLUDE TERMINALS ALSO | |
Application | GENERAL PURPOSE | |
Height | 7.24 mm | |
Isolation Voltage | 1500 V | |
Length | 27.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1 | |
Width | 14.99 mm |