Part Details for H50750510000G by Anytek Technology Corporation Ltd
Overview of H50750510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H50750510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H50750510000G-ND
|
DigiKey | TERM BLOCK PLUG 7POS STR 5.08MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3185 | Buy Now |
DISTI #
ANYH50750510000G
|
Heilind Electronics | H5 -5.08- 7P GREENRAL6018T CO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block Plug - 300V 10A - 12-26 AWG - 5.0 Pitch - 7 Pole Green(RAL6018/T) - contact with bright Tin-plated wire guard with stainless steel With Flange with screw RoHS: Compliant | 0 |
|
$1.2000 / $2.5100 | Buy Now |
DISTI #
ANYH50750510000G
|
Interstate Connecting Components | H5 -5.08- 7P GREENRAL6018T CO | 0 |
|
Buy Now |