Part Details for H50570510000G by Amphenol Corporation
Overview of H50570510000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for H50570510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H50570510000G
|
Avnet Americas | H505705100J0G-500 TB SPR PLU F/SCREW - Bulk (Alt: H50570510000G) RoHS: Compliant Min Qty: 1980 Package Multiple: 60 Container: Bulk | 0 |
|
$0.8872 | Buy Now |
DISTI #
H50570510000G
|
Avnet Abacus | (Alt: H50570510000G) RoHS: Compliant Min Qty: 1980 Package Multiple: 60 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for H50570510000G
H50570510000G CAD Models
H50570510000G Part Data Attributes
|
H50570510000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
H50570510000G
Amphenol Corporation
Barrier Strip Terminal Block,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SPRING LOADED | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |