Part Details for H50530510000G by Anytek Technology Corporation Ltd
Overview of H50530510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H50530510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H50530510000G-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 3.81MM Min Qty: 2100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8426 | Buy Now |
DISTI #
71868182
|
RS | TerminalBlock, H4-5.08-24PGreen, contact, brightTinwireguard | Amphenol - Anytek H50530510000G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8080 / $4.9570 | RFQ |
DISTI #
ANYH50530510000G
|
Heilind Electronics | H5 -3.81- 5P GREEN CONTACT WI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block Plug - 300V 10A - 12-26 AWG - 3.81 Pitch - 5 Pole Green - contact with bright Tin-plated wire guard with stainless steel With Flange with screw RoHS: Compliant | 0 |
|
$0.7670 / $1.6070 | Buy Now |
DISTI #
ANYH50530510000G
|
Interstate Connecting Components | H5 -3.81- 5P GREEN CONTACT WI | 0 |
|
Buy Now |