Part Details for H50470520000G by Anytek Technology Corporation Ltd
Overview of H50470520000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H50470520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H50470520000G-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 5MM Min Qty: 1980 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9449 | Buy Now |
DISTI #
71868171
|
RS | TerminalBlock, H4-5.00-22PGreen, contact, brightTinwireguard, stainlesssteel | Amphenol - Anytek H50470520000G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6950 / $5.8710 | RFQ |
DISTI #
ANYH50470520000G
|
Heilind Electronics | H5-5.0- 4P GREEN CONTACT WITH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block Plug - 300V 10A - 12-26 AWG - 5.0 Pitch - 4 Pole Green - contact with bright Tin-plated wire guard with stainless With Flange With NUT RoHS: Compliant | 0 |
|
$0.8600 / $1.8020 | Buy Now |
DISTI #
ANYH50470520000G
|
Interstate Connecting Components | H5-5.0- 4P GREEN CONTACT WITH | 0 |
|
Buy Now |