Part Details for H50330500000G by Anytek Technology Corporation Ltd
Overview of H50330500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H50330500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H50330500000G-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 3.81MM Min Qty: 2310 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5009 | Buy Now |
DISTI #
71868145
|
RS | TerminalBlock, H4-5.0-19PGreen, contact, brightTinwireguard | Amphenol - Anytek H50330500000G RoHS: Not Compliant Min Qty: 2010 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4810 / $4.6200 | RFQ |
DISTI #
ANYH50330500000G
|
Heilind Electronics | H5 - 3.81 - 3P GREEN CONTACT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block Plug - 300V 10A - 12-26 AWG - 3.81 Pitch - 3 Pole Green contact - with bright Tin-plated wire guard with stainless steel W/O baffle RoHS: Compliant | 0 |
|
$0.4691 / $0.6834 | Buy Now |
DISTI #
ANYH50330500000G
|
Interstate Connecting Components | H5 - 3.81 - 3P GREEN CONTACT | 0 |
|
Buy Now |