Part Details for H5019EFNLT by Pulse Electronics Corporation
Overview of H5019EFNLT by Pulse Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for H5019EFNLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H5019EFNLT-ND
|
DigiKey | PULSE XFMR 1CT:1 TX 1CT:1 RX Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
H5019EFNLT
|
Avnet Americas | TRANSFORMER MODULE GIGABIT 1PORT - Tape and Reel (Alt: H5019EFNLT) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
H5019EFNLT
|
Avnet Americas | TRANSFORMER MODULE GIGABIT 1PORT - Tape and Reel (Alt: H5019EFNLT) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
H5019EFNLT
|
Avnet Asia | TRANSFORMER MODULE GIGABIT 1PORT (Alt: H5019EFNLT) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for H5019EFNLT
H5019EFNLT CAD Models
H5019EFNLT Part Data Attributes:
|
H5019EFNLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H5019EFNLT
Pulse Electronics Corporation
Datacom Transformer,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Application | GENERAL PURPOSE | |
Height | 2.54 mm | |
Isolation Voltage | 1500 V | |
Length | 19.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TR | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 19.05 mm |