Part Details for H5014FNL by Pulse Electronics Corporation
Overview of H5014FNL by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for H5014FNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6823
|
Newark | Mdl, dual,1Gd,1:1,smt, tu, Npb/Tube |Pulse H5014FNL Min Qty: 165 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3500 / $11.5400 | Buy Now |
DISTI #
553-2228-ND
|
DigiKey | PULSE XFMR 1CT:1CT TX 1CT:1CT RX Min Qty: 1 Lead time: 11 Weeks Container: Tube |
271 In Stock |
|
$10.3709 / $16.7500 | Buy Now |
DISTI #
H5014FNL
|
Avnet Americas | Telecom Transformer 1:1/1:1 1500Vrms -1.2dB Surface Mount - Rail/Tube (Alt: H5014FNL) RoHS: Compliant Min Qty: 165 Package Multiple: 15 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$10.0707 / $11.4530 | Buy Now |
DISTI #
673-H5014FNL
|
Mouser Electronics | Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Por RoHS: Compliant | 13 |
|
$11.2900 / $16.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 165 Package Multiple: 15 Container: Tube | 0Tube |
|
$10.5400 | Buy Now |
|
Onlinecomponents.com | Active Part but Not Recommended for New Designs, use H5014NL (same form, fit, function) RoHS: Compliant | 0 |
|
$9.7900 / $20.1700 | Buy Now |
DISTI #
H5014FNL
|
Avnet Americas | Telecom Transformer 1:1/1:1 1500Vrms -1.2dB Surface Mount - Rail/Tube (Alt: H5014FNL) RoHS: Compliant Min Qty: 165 Package Multiple: 15 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$10.0707 / $11.4530 | Buy Now |
DISTI #
000000000004045505
|
Sager | Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Por Min Qty: 165 | 0 |
|
$10.3900 | Buy Now |
DISTI #
H5014FNL
|
Avnet Abacus | Telecom Transformer 1:1/1:1 1500Vrms -1.2dB Surface Mount (Alt: H5014FNL) RoHS: Compliant Min Qty: 165 Package Multiple: 15 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for H5014FNL
H5014FNL CAD Models
H5014FNL Part Data Attributes:
|
H5014FNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H5014FNL
Pulse Electronics Corporation
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HEIGHT DIAMENSION INCLUDE TERMINALS ALSO | |
Application | GENERAL PURPOSE | |
Height | 7.24 mm | |
Isolation Voltage | 1500 V | |
Length | 27.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1 | |
Width | 14.99 mm |