Part Details for H5007EFNL by Pulse Electronics Corporation
Overview of H5007EFNL by Pulse Electronics Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Automotive
Price & Stock for H5007EFNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6817
|
Newark | Mdl,sin,1Gd,1:1,smt,tu, Npb/Tube |Pulse H5007EFNL Min Qty: 325 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9300 / $5.3100 | Buy Now |
DISTI #
553-2712-5-ND
|
DigiKey | PULSE XFMR 1CT:1CT TX 1CT:1CT RX Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1026 In Stock |
|
$5.3209 / $9.0500 | Buy Now |
DISTI #
H5007EFNL
|
Avnet Americas | Telecom Transformer 1:1/1:1 1500Vrms -1.2dB Surface Mount - Rail/Tube (Alt: H5007EFNL) RoHS: Compliant Min Qty: 325 Package Multiple: 25 Lead time: 6 Weeks, 3 Days Container: Tube | 0 |
|
$4.7978 / $5.4563 | Buy Now |
DISTI #
673-H5007EFNL
|
Mouser Electronics | Audio Transformers / Signal Transformers 1000Base-T NonPoE 1-Port SMD 350uH RoHS: Compliant | 229 |
|
$4.9600 / $7.1600 | Buy Now |
DISTI #
P41:2556_18525687
|
Arrow Electronics | Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD Min Qty: 1 Package Multiple: 1 Date Code: 2103 | Europe - 80 |
|
$3.9460 / $5.1450 | Buy Now |
DISTI #
V99:2348_07334154
|
Arrow Electronics | Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2049 | Americas - 39 |
|
$3.3870 / $4.5943 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 325 Package Multiple: 25 Container: Tube | 0Tube |
|
$5.0200 | Buy Now |
|
Onlinecomponents.com | Active Part but Not Recommended for New Designs, use H5007ENL (same form, fit, function) RoHS: Compliant |
150 In Stock |
|
$4.8800 / $7.4100 | Buy Now |
DISTI #
69149036
|
Verical | Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD Min Qty: 10 Package Multiple: 5 Date Code: 2307 | Americas - 150 |
|
$7.1020 / $9.6359 | Buy Now |
DISTI #
53153921
|
Verical | Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD Min Qty: 2 Package Multiple: 1 Date Code: 2049 | Americas - 39 |
|
$3.3870 | Buy Now |
Part Details for H5007EFNL
H5007EFNL CAD Models
H5007EFNL Part Data Attributes:
|
H5007EFNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H5007EFNL
Pulse Electronics Corporation
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Additional Feature | HEIGHT DIAMENSION INCLUDE TERMINALS ALSO | |
Application | GENERAL PURPOSE | |
Height | 5.72 mm | |
Isolation Voltage | 1500 V | |
Length | 17.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 15.24 mm |