Part Details for H5004 by Pulse Electronics Corporation
Results Overview of H5004 by Pulse Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H5004 Information
H5004 by Pulse Electronics Corporation is a Pulse/Datacom Transformer.
Pulse/Datacom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7H5004HFT/EM | Texas Instruments | Radiation-hardened QMLV, 2-MHz, dual-output PWM controller 22-CFP 25 to 25 | |
TPS7H5004Y/EM | Texas Instruments | Radiation-hardened QMLV, 2-MHz, dual-output PWM controller 0-XCEPT 25 to 25 |
Price & Stock for H5004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 84 |
|
RFQ | ||
|
Bristol Electronics | 53 |
|
RFQ | ||
|
Quest Components | MODULE SINGLE GIGABIT LAN 24SOIC | 67 |
|
$4.2550 / $6.9000 | Buy Now |
|
Quest Components | MODULE SINGLE GIGABIT LAN 24SOIC | 4 |
|
$4.1500 / $4.9800 | Buy Now |
Part Details for H5004
H5004 CAD Models
H5004 Part Data Attributes
|
H5004
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H5004
Pulse Electronics Corporation
Datacom Transformer, 1000 BASE-T Application(s), 1:1
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PULSE SPECIALTY COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pulse Electronics | |
Additional Feature | HEIGHT DIM INCLUDES TERMINALS ALSO | |
Application | 1000 BASE-T | |
Approvals | IEEE | |
Height | 5.51 mm | |
Insertion Loss | 1 dB | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e0 | |
Length | 17.53 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 12.2 mm |
Alternate Parts for H5004
This table gives cross-reference parts and alternative options found for H5004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H5004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
H5004T | Pulse Electronics Corporation | Check for Price | Datacom Transformer, 1000 BASE-T Application(s), 1:1 | H5004 vs H5004T |