Part Details for H4P300KFCA by TE Connectivity
Overview of H4P300KFCA by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H4P300KFCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X3684
|
Newark | H4P 300K 1% 50Ppm |Holsworthy Te Connectivity H4P300KFCA RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4700 / $0.5160 | Buy Now |
DISTI #
H4P300KFCA-ND
|
DigiKey | RES 300K OHM 1% 1W AXIAL Min Qty: 500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4220 | Buy Now |
DISTI #
1879622-9
|
Avnet Americas | Resistor, 300 kOhm, ? 1%, 1 W, Axial Leaded, Metal Film, Precision - Tape and Reel (Alt: 1879622-9) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 6 Days Container: Reel | 0 |
|
$0.3499 / $0.3767 | Buy Now |
DISTI #
279-H4P300KFCA
|
Mouser Electronics | Metal Film Resistors - Through Hole H4P 300K 1% 50PPM RoHS: Compliant | 429 |
|
$0.4110 / $1.1400 | Buy Now |
|
Onlinecomponents.com | H4P 300K 1% 50PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3875 / $0.5225 | Buy Now |
DISTI #
1879622-9
|
Avnet Abacus | Resistor, 300 kOhm, � 1%, 1 W, Axial Leaded, Metal Film, Precision (Alt: 1879622-9) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | H4P 300K 1% 50PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3875 / $0.5225 | Buy Now |
Part Details for H4P300KFCA
H4P300KFCA CAD Models
H4P300KFCA Part Data Attributes
|
H4P300KFCA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
H4P300KFCA
TE Connectivity
Fixed Resistor, Thin Film, 1W, 300000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TAPE | |
Physical Dimension | 10mm x 3.7mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for H4P300KFCA
This table gives cross-reference parts and alternative options found for H4P300KFCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H4P300KFCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1879622-9 | TE Connectivity | $0.5297 | Fixed Resistor, Thin Film, 1W, 300000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount | H4P300KFCA vs 1879622-9 |