There are no models available for this part yet.
Overview of H485CAGAGD by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for H485CAGAGD by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
H485CAGAGD-ND
|
DigiKey | LED CBI 1.8MM QUAD AMB/GRN RA Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.9260 | Buy Now | |
DISTI #
749-H485CAGAGD
|
Mouser Electronics | LED Circuit Board Indicators LED Assembly, Right Angle, 1.8mm LED, Quad-Level, 1 Station, Amber, Green, Amber, Green, Diffused Lens. RoHS: Compliant | 0 |
|
$0.8660 / $1.6000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.6910 | Buy Now |
CAD Models for H485CAGAGD by Bivar Inc
Part Data Attributes for H485CAGAGD by Bivar Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|