H480CYGYGD
Bivar Inc
Description: LED ASSY RA 2X3MM 4X1 Y/G/Y/G DF

Overview of H480CYGYGD by Bivar Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for H480CYGYGD by Bivar Inc

Part # Manufacturer Description Stock Price Buy
DISTI # H480CYGYGD-ND
DigiKey LED CBI 3.1X1.9MM 4X1 GRN/YL RA Min Qty: 100 Lead time: 12 Weeks Container: Tray Temporarily Out of Stock
  • 100 $0.9153
$0.9153 Buy Now
DISTI # 749-H480CYGYGD
Mouser Electronics LED Circuit Board Indicators LED Assembly, Right Angle, 2x3mm Rectangular LED, Quad-Level, 1 Station, Yellow, Green, Yellow, Green, Diffused Lens. RoHS: Compliant 86
  • 1 $1.7900
  • 10 $1.1900
  • 100 $0.8730
  • 200 $0.8720
  • 500 $0.8690
  • 1,000 $0.8640
  • 2,000 $0.8630
  • 5,000 $0.8600
$0.8600 / $1.7900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks 0
  • 100 $0.6830
$0.6830 Buy Now

CAD Models for H480CYGYGD by Bivar Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for H480CYGYGD by Bivar Inc

H480CYGYGD
Bivar Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BIVAR INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Samacsys Manufacturer
Bivar
Color
YELLOW/GREEN
Configuration
SEPARATE, 4 ELEMENTS
Forward Current-Max
0.02 A
Forward Voltage-Max
2.8 V
Lens Type
DIFFUSED
Luminous Intensity-Nom
4.0/6.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
4
Number of LEDs in Array
4
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
DUAL COLOR LED ARRAY
Overall Height
11.9 mm
Packing Method
BULK
Peak Wavelength
590/568 nm
Reverse Voltage-Max
5 V
Shape
RECTANGULAR
Size
3.1 mm
Surface Mount
NO
Terminal Pitch
2.5 mm
Viewing Angle
100 deg
Want to compare parts?
  1. H480CYGYGD
    Bivar Inc
    LED ASSY RA 2X3MM 4X1 Y/G/Y/G DF
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H480CYGYGD by Bivar Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H480CYGYGD by Bivar Inc

Select Manufacturer
Which Manufacturer of H480CYGYGD would you like to use for your alert(s)?
  • Please alert me when H480CYGYGD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H480CYGYGD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H480CYGYGD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H480CYGYGD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H480CYGYGD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H480CYGYGD by Bivar Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: