Part Details for H475RFZA by TE Connectivity
Overview of H475RFZA by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for H475RFZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X6076
|
Newark | H4 75R 1% 100Ppm |Holsworthy Te Connectivity H475RFZA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3650 / $0.4730 | Buy Now |
DISTI #
H475RFZA-ND
|
DigiKey | RES 75 OHM 1% 1/2W AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1000 In Stock |
|
$0.3408 / $1.0200 | Buy Now |
DISTI #
6-1879624-5
|
Avnet Americas | Resistor, 75 Ohm, ± 1%, 500 mW, Axial Leaded, Metal Film, Precision - Bulk (Alt: 6-1879624-5) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.2948 / $0.3547 | Buy Now |
DISTI #
279-H475RFZA
|
Mouser Electronics | Metal Film Resistors - Through Hole 75 Ohms 1% 100ppm .50 Watt H4 RoHS: Compliant | 0 |
|
$0.3120 / $0.4750 | Order Now |
|
Onlinecomponents.com | H4 75R 1% 100PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2792 / $0.4247 | Buy Now |
DISTI #
6-1879624-5
|
Avnet Abacus | Resistor, 75 Ohm, � 1%, 500 mW, Axial Leaded, Metal Film, Precision (Alt: 6-1879624-5) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | H4 75R 1% 100PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2792 / $0.4247 | Buy Now |
Part Details for H475RFZA
H475RFZA CAD Models
H475RFZA Part Data Attributes
|
H475RFZA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
H475RFZA
TE Connectivity
Fixed Resistor, Thin Film, 0.5W, 75ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.7 mm | |
Package Length | 10 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TAPE | |
Physical Dimension | 10mm x 3.7mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |