There are no models available for this part yet.
Overview of H46R19BCA by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Healthcare
Medical Imaging
Price & Stock for H46R19BCA by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95X5868
|
Newark | H4 6R19 0.1% 50Ppm |Holsworthy Te Connectivity H46R19BCA RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 / $1.5600 | Buy Now | |
DISTI #
H46R19BCA-ND
|
DigiKey | RES 6.19 OHM 0.1% 1/2W AXIAL Min Qty: 500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2948 | Buy Now | |
DISTI #
8-1879681-6
|
Avnet Americas | Resistor, 6.19 Ohm, ? 0.1%, 500 mW, Axial Leaded, Metal Film, Precision - Bulk (Alt: 8-1879681-6) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$1.1789 / $1.4187 | Buy Now | |
DISTI #
279-H46R19BCA
|
Mouser Electronics | Metal Film Resistors - Through Hole 6.19 Ohms .1% 50ppm .50 Watt H4 RoHS: Compliant | 0 |
|
$1.2700 / $3.1200 | Order Now | |
Onlinecomponents.com | H4 6R19 0.1% 50PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.2700 / $1.9200 | Buy Now | ||
DISTI #
8-1879681-6
|
Avnet Abacus | Resistor, 6.19 Ohm, � 0.1%, 500 mW, Axial Leaded, Metal Film, Precision (Alt: 8-1879681-6) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | H4 6R19 0.1% 50PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.2700 / $1.9200 | Buy Now |
CAD Models for H46R19BCA by TE Connectivity
Part Data Attributes for H46R19BCA by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks, 6 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
PRECISION
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Packing Method
|
TAPE
|
Physical Dimension
|
10mm x 3.7mm
|
Rated Power Dissipation (P)
|
0.5 W
|
Resistance
|
6.19 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
350 V
|