Part Details for H455CYDL by Bivar Inc
Overview of H455CYDL by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for H455CYDL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-H455CYDL-ND
|
DigiKey | IC Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2327 | Buy Now |
DISTI #
749-H455CYDL
|
Mouser Electronics | LED Circuit Board Indicators LED Assembly, Right Angle, 3 mm LED, Quad-Level, 1 Station, Yellow, 585 nm RoHS: Compliant | 0 |
|
$0.7230 / $2.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.7640 | Buy Now |
Part Details for H455CYDL
H455CYDL CAD Models
H455CYDL Part Data Attributes
|
H455CYDL
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H455CYDL
Bivar Inc
Single Color LED Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Yellow | |
Forward Voltage-Max | 2.2 V | |
Number of LEDs in Array | 4 | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Peak Wavelength | 585 nm |