Part Details for H455CYD by Bivar Inc
Overview of H455CYD by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for H455CYD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K0721
|
Newark | Multi-Element Led Light Source, yellow, right Angle |Bivar H455CYD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.5300 | Buy Now |
DISTI #
492-H455CYD-ND
|
DigiKey | T-1 (3MM) SINGLE STATION 90 DEGR Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0055 | Buy Now |
DISTI #
749-H455CYD
|
Mouser Electronics | LED Circuit Board Indicators LED Assembly, Right Angle, 3 mm LED, Quad-Level, 1 Station, Yellow,585nm | 0 |
|
$0.7230 / $2.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.7640 | Buy Now |
Part Details for H455CYD
H455CYD CAD Models
H455CYD Part Data Attributes
|
H455CYD
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H455CYD
Bivar Inc
Single Color LED Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Yellow | |
Forward Voltage-Max | 2.6 V | |
Number of LEDs in Array | 4 | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Peak Wavelength | 585 nm |