-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Mounting Hardware,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K0708
|
Newark | Led Assembly, Right Angle, 3 Mm Led, Quad-Level, 1 Station, Bi-Color He Red/Green, White Diffused Lens/Tray |Bivar H455CBC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 / $1.7400 | Buy Now |
DISTI #
H455CBC-ND
|
DigiKey | LED CBI 3MM QUAD GRN/RED DIFF Min Qty: 1 Lead time: 12 Weeks Container: Tray |
14956 In Stock |
|
$0.7932 / $1.9000 | Buy Now |
DISTI #
749-H455CBC
|
Mouser Electronics | LED Circuit Board Indicators Right Angle 3mm LED Bi-Color R/G/W Diff RoHS: Compliant | 1488 |
|
$0.8580 / $2.3200 | Buy Now |
DISTI #
70534997
|
RS | LED Assembly, Right Angle,3mm, Quad-Level, Bi-Color HE Red/Green, White Diffused | Bivar Inc. H455CBC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9500 / $2.0600 | RFQ |
|
Future Electronics | H455C Series 90 Degree Mount Quad Level LED Assembly RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$1.1600 / $1.3100 | Buy Now |
DISTI #
H455CBC
|
TME | LED, in housing, 3mm, No.of diodes: 4, red,green, 20mA, 45°, 6mcd Min Qty: 1 | 0 |
|
$1.3000 / $3.2900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H455CBC
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H455CBC
Bivar Inc
LED Mounting Hardware,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | HIGH EFFICIENCY RED/GREEN | |
Configuration | 4 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of LEDs in Array | 8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 16.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 625/568 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 45 deg |