Part Details for H418505C0000G by Amphenol Corporation
Overview of H418505C0000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for H418505C0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H418505C0000G
|
Avnet Americas | H418505C00J0G-508 TB SPR PLU HOOK/E WF - Bulk (Alt: H418505C0000G) RoHS: Compliant Min Qty: 2010 Package Multiple: 2010 Container: Bulk | 0 |
|
$3.6135 | Buy Now |
DISTI #
649-H418505C00J0G
|
Mouser Electronics | Pluggable Terminal Blocks TB SPR PLU HOOK/E WF | 0 |
|
$3.8900 | Order Now |
DISTI #
H418505C0000G
|
Avnet Abacus | (Alt: H418505C0000G) RoHS: Compliant Min Qty: 2010 Package Multiple: 2010 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for H418505C0000G
H418505C0000G CAD Models
H418505C0000G Part Data Attributes
|
H418505C0000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
H418505C0000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SPRING LOADED | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 18 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |