Part Details for H415705D0000G by Anytek Technology Corporation Ltd
Overview of H415705D0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H415705D0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H415705D0000G-ND
|
DigiKey | TERM BLOCK PLUG 15POS STR 5MM Min Qty: 2010 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8504 | Buy Now |
DISTI #
71868048
|
RS | TerminalBlock, H4-5.08-7PGreen, contact, brightTinwireguard, stainlesssteel | Amphenol - Anytek H415705D0000G RoHS: Not Compliant Min Qty: 2010 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4500 | RFQ |
DISTI #
ANYH415705D0000G
|
Heilind Electronics | H4-5.0-15P GREEN CONTACT WITH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8300 / $10.7500 | Buy Now |
DISTI #
ANYH415705D0000G
|
Interstate Connecting Components | H4-5.0-15P GREEN CONTACT WITH | 0 |
|
Buy Now |