There are no models available for this part yet.
Overview of H415705A0000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for H415705A0000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
H415705A0000G-ND
|
DigiKey | TERM BLOCK PLUG 15POS STR 5MM Min Qty: 2030 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4834 | Buy Now | |
DISTI #
71868045
|
RS | TerminalBlock, H4-5.08-7PGreen, contact, brightTinwireguard | Amphenol - Anytek H415705A0000G RoHS: Not Compliant Min Qty: 2030 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0200 | RFQ | |
DISTI #
ANYH415705A0000G
|
Heilind Electronics | H4-5.0-15P GREEN CONTACT WITH | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Terminal Block Plug - 300V 10A - 12-28 AWG - 5.0mm Pitch - 15 Pole Green - contact with bright Tin-plated wire guard with stainless steel W/O Flange Hook on entry side RoHS: Compliant | 0 |
|
$3.4600 / $9.7300 | Buy Now | ||
DISTI #
ANYH415705A0000G
|
Interstate Connecting Components | H4-5.0-15P GREEN CONTACT WITH | 0 |
|
Buy Now |