Part Details for H413KDZA by TE Connectivity
Overview of H413KDZA by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for H413KDZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H413KDZA-ND
|
DigiKey | RES 13K OHM 0.5% 1/2W AXIAL Min Qty: 500 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5453 | Buy Now |
|
Onlinecomponents.com | H4 13K 0.5% 100PPM RoHS: Compliant | 0 |
|
$0.5030 / $0.6570 | Buy Now |
DISTI #
6-1879623-3
|
Avnet Abacus | Resistor, 13 kOhm, � 0.5%, 500 mW, Axial Leaded, Metal Film, Precision (Alt: 6-1879623-3) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | H4 13K 0.5% 100PPM RoHS: Compliant | 0 |
|
$0.5030 / $0.6570 | Buy Now |
Part Details for H413KDZA
H413KDZA CAD Models
H413KDZA Part Data Attributes
|
H413KDZA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
H413KDZA
TE Connectivity
Fixed Resistor, Metal Film, 0.5W, 13000ohm, 350V, 0.5% +/-Tol, -100,100ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.7 mm | |
Package Length | 10 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 10mm x 3.7mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 350 V |