Part Details for H411505C0000G by Anytek Technology Corporation Ltd
Overview of H411505C0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H411505C0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H411505C0000G-ND
|
DigiKey | TERM BLOCK PLUG 11POS STR 5.08MM Min Qty: 2025 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4619 | Buy Now |
DISTI #
71868011
|
RS | TerminalBlock, H4-5.0-2PGreen, contact, brightTinwireguard, stainlesssteel | Amphenol - Anytek H411505C0000G RoHS: Not Compliant Min Qty: 2080 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5370 / $0.5540 | RFQ |
DISTI #
ANYH411505C0000G
|
Heilind Electronics | H4-5.08-11P GREEN CONTACT WIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block - 300V 10A - 12-28 AWG - 5.08mm Pitch - 11 Pole Green - contact with bright Tin-plated wire guard with stainless steel With Flange Hook on entry side RoHS: Compliant | 0 |
|
$2.3300 / $6.3700 | Buy Now |
DISTI #
ANYH411505C0000G
|
Interstate Connecting Components | H4-5.08-11P GREEN CONTACT WIT | 0 |
|
Buy Now |