Part Details for H401CGHYYD5V by Bivar Inc
Overview of H401CGHYYD5V by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Healthcare
Electronic Manufacturing
Price & Stock for H401CGHYYD5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53846844
|
Verical | Right Angle, 3 mm LED, Quad-Level Min Qty: 20 Package Multiple: 1 | Americas - 25 |
|
$3.0006 / $4.0208 | Buy Now |
Part Details for H401CGHYYD5V
H401CGHYYD5V CAD Models
H401CGHYYD5V Part Data Attributes
|
H401CGHYYD5V
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H401CGHYYD5V
Bivar Inc
LEDs/Accessories
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bivar | |
Color | HIGH EFFICIENCY RED/YELLOW/GREEN | |
Configuration | SEPARATE, 4 ELEMENTS | |
Lens Type | DIFFUSED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of LEDs in Array | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 18.8 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.5 mm |