H401CGDL
Bivar Inc
Description: Optoelectronic Device,

Overview of H401CGDL by Bivar Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Aerospace and Defense Healthcare Electronic Manufacturing

Price & Stock for H401CGDL by Bivar Inc

Part # Manufacturer Description Stock Price Buy
DISTI # H401CGDL-ND
DigiKey LED CBI 3MM QUAD GRN DIFF RA Min Qty: 100 Lead time: 12 Weeks Container: Tray Temporarily Out of Stock
  • 100 $1.0065
$1.0065 Buy Now
DISTI # 749-H401CGDL
Mouser Electronics LED Circuit Board Indicators LED Assembly, Right Angle, 3mm LED, Quad-Level, 1 Station, Green, Diffused Lens, Low Current. RoHS: Compliant 0
  • 1 $1.7400
  • 10 $1.2400
  • 100 $0.9810
  • 200 $0.9790
  • 500 $0.9730
  • 1,000 $0.9660
  • 2,000 $0.9610
  • 5,000 $0.9550
$0.9550 / $1.7400 Order Now
Future Electronics Green 40° Diffused 2 mcd 2.1 V Through Hole Quad-Level LED - T-1 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks 0
  • 100 $0.7510
$0.7510 Buy Now

CAD Models for H401CGDL by Bivar Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for H401CGDL by Bivar Inc

H401CGDL
Bivar Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BIVAR INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
GREEN
Configuration
SEPARATE, 4 ELEMENTS
Forward Current-Max
0.002 A
Forward Voltage-Max
2.6 V
Lens Type
DIFFUSED
Luminous Intensity-Nom
2.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
4
Number of LEDs in Array
4
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
SINGLE COLOR LED ARRAY
Overall Height
21.3 mm
Packing Method
BULK
Peak Wavelength
568 nm
Reverse Voltage-Max
5 V
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Pitch
2.5 mm
Viewing Angle
40 deg
Want to compare parts?
  1. H401CGDL
    Bivar Inc
    Optoelectronic Device,
    VS

Related Parts for H401CGDL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H401CGDL by Bivar Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H401CGDL by Bivar Inc

Select Manufacturer
Which Manufacturer of H401CGDL would you like to use for your alert(s)?
  • Please alert me when H401CGDL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H401CGDL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H401CGDL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H401CGDL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H401CGDL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H401CGDL by Bivar Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: