Part Details for H400CHD by Bivar Inc
Overview of H400CHD by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for H400CHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-H400CHD-ND
|
DigiKey | T-1 (3MM) INTERLOCKING 90 DEGREE Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0680 | Buy Now |
DISTI #
749-H400CHD
|
Mouser Electronics | LED Circuit Board Indicators LED Assembly, Right Angle, 3 mm LED, Quad-Level, 1 Station, HE Red, 635 nm RoHS: Compliant | 0 |
|
$0.7710 / $2.1300 | Order Now |
|
Future Electronics | H400C Series T-1 HE Red Interlocking Quad-Level LED Assembly RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.8150 | Buy Now |
Part Details for H400CHD
H400CHD CAD Models
H400CHD Part Data Attributes
|
H400CHD
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H400CHD
Bivar Inc
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Orange-Red | |
Forward Voltage-Max | 2.6 V | |
Infrared Range | NO | |
Number of LEDs in Array | 4 | |
Peak Wavelength | 635 nm |